
PE8205 | |
|---|---|
DigiKey Part Number | 6099-PE8205-ND |
Manufacturer | |
Manufacturer Product Number | PE8205 |
Description | Adjustable Phase Trimmer, DC to |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | RF IC Phase Trimmer Radar 0Hz ~ 18GHz SMA Connectors |
Datasheet | Datasheet |
Category | Frequency 0Hz ~ 18GHz |
Manufacturer Pasternack | RF Type Radar |
Packaging Retail Package | Secondary Attributes SMA Connectors |
Part Status Active | Mounting Type Chassis Mount |
Function Phase Trimmer | Package / Case SMA In-Line Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 226,78000 € | 226,78 € |
| 10 | 200,86900 € | 2.008,69 € |
| 25 | 191,92240 € | 4.798,06 € |
| Unit Price without VAT: | 226,78000 € |
|---|---|
| Unit Price with VAT: | 269,86820 € |

