
PE80T6003 | |
|---|---|
DigiKey Part Number | 6099-PE80T6003-ND |
Manufacturer | |
Manufacturer Product Number | PE80T6003 |
Description | Tunnel Diode Zero Bias Detector, |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Detector IC Radar 100MHz ~ 4GHz 17dBm SMA In-Line Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Frequency | 100MHz ~ 4GHz | |
RF Type | Radar | |
Input Range | 17dBm | |
Accuracy | - | |
Voltage - Supply | - | |
Mounting Type | Chassis Mount | |
Package / Case | SMA In-Line Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 742,28000 € | 742,28 € |
| 10 | 655,18500 € | 6.551,85 € |
| Unit Price without VAT: | 742,28000 € |
|---|---|
| Unit Price with VAT: | 883,31320 € |

