
PE80T4001 | |
|---|---|
DigiKey Part Number | 6099-PE80T4001-ND |
Manufacturer | |
Manufacturer Product Number | PE80T4001 |
Description | Phase Detector, SMA, Video Out, |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Detector IC General Purpose 200MHz ~ 800MHz -7dBm ~ 10dBm Module, SMA Connectors |
Datasheet | Datasheet |
Category | Input Range -7dBm ~ 10dBm |
Manufacturer Pasternack | Voltage - Supply 12V |
Packaging Retail Package | Current - Supply 115 mA |
Part Status Active | Mounting Type Chassis Mount |
Frequency 200MHz ~ 800MHz | Package / Case Module, SMA Connectors |
RF Type General Purpose |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.064,22000 € | 1.064,22 € |
| Unit Price without VAT: | 1.064,22000 € |
|---|---|
| Unit Price with VAT: | 1.266,42180 € |

