
PE80T3012 | |
|---|---|
DigiKey Part Number | 6099-PE80T3012-ND |
Manufacturer | |
Manufacturer Product Number | PE80T3012 |
Description | WR-10 Waveguide Power Detector, |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 75GHz ~ 110GHz Module |
Datasheet | Datasheet |
Category | RF Type General Purpose |
Manufacturer Pasternack | Mounting Type Chassis Mount |
Packaging Retail Package | Package / Case Module |
Part Status Active | Supplier Device Package Module |
Frequency 75GHz ~ 110GHz |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3.554,52000 € | 3.554,52 € |
| Unit Price without VAT: | 3.554,52000 € |
|---|---|
| Unit Price with VAT: | 4.229,87880 € |

