
PE80T3010 | |
|---|---|
DigiKey Part Number | 6099-PE80T3010-ND |
Manufacturer | |
Manufacturer Product Number | PE80T3010 |
Description | WR-15 Waveguide Power Detector, |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Detector IC General Purpose 50GHz ~ 75GHz 17dBm Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Frequency | 50GHz ~ 75GHz | |
RF Type | General Purpose | |
Input Range | 17dBm | |
Accuracy | - | |
Voltage - Supply | - | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3.630,88000 € | 3.630,88 € |
| Unit Price without VAT: | 3.630,88000 € |
|---|---|
| Unit Price with VAT: | 4.320,74720 € |

