
PE80T1005 | |
|---|---|
DigiKey Part Number | 6099-PE80T1005-ND |
Manufacturer | |
Manufacturer Product Number | PE80T1005 |
Description | Finline Detector, SMA, Video Out |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Detector IC Radar 100MHz ~ 18GHz SMA In-Line Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Frequency | 100MHz ~ 18GHz | |
RF Type | Radar | |
Input Range | - | |
Accuracy | - | |
Voltage - Supply | - | |
Mounting Type | Chassis Mount | |
Package / Case | SMA In-Line Module | |
Supplier Device Package | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.117,81000 € | 2.117,81 € |
| Unit Price without VAT: | 2.117,81000 € |
|---|---|
| Unit Price with VAT: | 2.520,19390 € |

