
PE80T1003 | |
|---|---|
DigiKey Part Number | 6099-PE80T1003-ND |
Manufacturer | |
Manufacturer Product Number | PE80T1003 |
Description | SCHOTTKY ZERO BIAS DETECTOR, N, |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Detector IC General Purpose 10MHz ~ 18.5GHz 20dBm BNC In-Line Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Frequency | 10MHz ~ 18.5GHz | |
RF Type | General Purpose | |
Input Range | 20dBm | |
Accuracy | - | |
Voltage - Supply | - | |
Mounting Type | Chassis Mount | |
Package / Case | BNC In-Line Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.399,22000 € | 1.399,22 € |
| Unit Price without VAT: | 1.399,22000 € |
|---|---|
| Unit Price with VAT: | 1.665,07180 € |

