
PE80T1002 | |
|---|---|
DigiKey Part Number | 6099-PE80T1002-ND |
Manufacturer | |
Manufacturer Product Number | PE80T1002 |
Description | Threshold Detector, 2.92mm, Vide |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Detector IC Radar 16GHz ~ 40GHz 17dBm Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Frequency | 16GHz ~ 40GHz | |
RF Type | Radar | |
Input Range | 17dBm | |
Accuracy | - | |
Voltage - Supply | - | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4.220,49000 € | 4.220,49 € |
| Unit Price without VAT: | 4.220,49000 € |
|---|---|
| Unit Price with VAT: | 5.022,38310 € |

