
PE80T1001 | |
|---|---|
DigiKey Part Number | 6099-PE80T1001-ND |
Manufacturer | |
Manufacturer Product Number | PE80T1001 |
Description | Threshold Detector, SMA, Video O |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Detector IC Radar 2GHz ~ 18GHz 10dBm SMA In-Line Module |
Datasheet | Datasheet |
Category | RF Type Radar |
Manufacturer Pasternack | Input Range 10dBm |
Packaging Retail Package | Mounting Type Chassis Mount |
Part Status Active | Package / Case SMA In-Line Module |
Frequency 2GHz ~ 18GHz | Supplier Device Package Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5.520,18000 € | 5.520,18 € |
| Unit Price without VAT: | 5.520,18000 € |
|---|---|
| Unit Price with VAT: | 6.569,01420 € |

