
PE80P1006 | |
|---|---|
DigiKey Part Number | 6099-PE80P1006-ND |
Manufacturer | |
Manufacturer Product Number | PE80P1006 |
Description | 0.5 GHz to 8 GHz Power Detector, |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Detector IC General Purpose 500MHz ~ 8GHz 23dBm SMA In-Line Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Frequency | 500MHz ~ 8GHz | |
RF Type | General Purpose | |
Input Range | 23dBm | |
Accuracy | - | |
Voltage - Supply | - | |
Mounting Type | Chassis Mount | |
Package / Case | SMA In-Line Module | |
Supplier Device Package | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.820,50000 € | 1.820,50 € |
| Unit Price without VAT: | 1.820,50000 € |
|---|---|
| Unit Price with VAT: | 2.166,39500 € |

