
PE80P1003 | |
|---|---|
DigiKey Part Number | 6099-PE80P1003-ND |
Manufacturer | |
Manufacturer Product Number | PE80P1003 |
Description | 10 MHz to 18 GHz Power Detector, |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF Detector IC General Purpose 10MHz ~ 18GHz 23dBm SMA In-Line Module |
Datasheet | Datasheet |
Category | RF Type General Purpose |
Manufacturer Pasternack | Input Range 23dBm |
Packaging Retail Package | Mounting Type Chassis Mount |
Part Status Active | Package / Case SMA In-Line Module |
Frequency 10MHz ~ 18GHz | Supplier Device Package Module |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.797,87000 € | 1.797,87 € |
| Unit Price without VAT: | 1.797,87000 € |
|---|---|
| Unit Price with VAT: | 2.139,46530 € |

