
PE80P1002 | |
|---|---|
DigiKey Part Number | 6099-PE80P1002-ND |
Manufacturer | |
Manufacturer Product Number | PE80P1002 |
Description | Power Detector, SMA, Postive Out |
Customer Reference | |
Detailed Description | RF Detector IC Radar 50MHz ~ 3GHz 10dBm SMA In-Line Module |
Datasheet | Datasheet |
Category | Input Range 10dBm |
Manufacturer Pasternack | Current - Supply 12 mA |
Packaging Retail Package | Mounting Type Chassis Mount |
Part Status Obsolete | Package / Case SMA In-Line Module |
Frequency 50MHz ~ 3GHz | Supplier Device Package Module |
RF Type Radar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 556,19000 € | 556,19 € |
| Unit Price without VAT: | 556,19000 € |
|---|---|
| Unit Price with VAT: | 661,86610 € |

