
PE80P1001 | |
|---|---|
DigiKey Part Number | 6099-PE80P1001-ND |
Manufacturer | |
Manufacturer Product Number | PE80P1001 |
Description | Power Detector, SMA, Postive Out |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Detector IC Radar 30MHz ~ 4GHz 15dBm SMA In-Line Module |
Datasheet | Datasheet |
Category | Input Range 15dBm |
Manufacturer Pasternack | Voltage - Supply 5V |
Packaging Retail Package | Current - Supply 30 mA |
Part Status Active | Mounting Type Chassis Mount |
Frequency 30MHz ~ 4GHz | Package / Case SMA In-Line Module |
RF Type Radar | Supplier Device Package Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 603,68000 € | 603,68 € |
| 10 | 530,62900 € | 5.306,29 € |
| Unit Price without VAT: | 603,68000 € |
|---|---|
| Unit Price with VAT: | 718,37920 € |

