
PE80P1000 | |
|---|---|
DigiKey Part Number | 6099-PE80P1000-ND |
Manufacturer | |
Manufacturer Product Number | PE80P1000 |
Description | Power Detector, SMA, Postive Out |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Detector IC Radar 50MHz ~ 5GHz 15dBm SMA In-Line Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Frequency | 50MHz ~ 5GHz | |
RF Type | Radar | |
Input Range | 15dBm | |
Accuracy | - | |
Voltage - Supply | 5V | |
Current - Supply | 2 mA | |
Mounting Type | Chassis Mount | |
Package / Case | SMA In-Line Module | |
Supplier Device Package | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 553,15000 € | 553,15 € |
| 10 | 485,14300 € | 4.851,43 € |
| Unit Price without VAT: | 553,15000 € |
|---|---|
| Unit Price with VAT: | 658,24850 € |

