
PE80L3000 | |
|---|---|
DigiKey Part Number | 6099-PE80L3000-ND |
Manufacturer | |
Manufacturer Product Number | PE80L3000 |
Description | SMA High Power Limiter, 200 Watt |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF IC Limiter Radar 2GHz ~ 18GHz SMA Connectors |
Datasheet | Datasheet |
Category | Frequency 2GHz ~ 18GHz |
Manufacturer Pasternack | RF Type Radar |
Packaging Retail Package | Secondary Attributes SMA Connectors |
Part Status Active | Mounting Type Chassis Mount |
Function Limiter | Package / Case SMA In-Line Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4.200,80000 € | 4.200,80 € |
| Unit Price without VAT: | 4.200,80000 € |
|---|---|
| Unit Price with VAT: | 4.998,95200 € |

