
PE80L2016 | |
|---|---|
DigiKey Part Number | 6099-PE80L2016-ND |
Manufacturer | |
Manufacturer Product Number | PE80L2016 |
Description | HIGH POWER LIMITER, SMA, 100W PE |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF IC Limiter General Purpose 500MHz ~ 6GHz SMA Connectors Module |
Datasheet | Datasheet |
Category | RF Type General Purpose |
Manufacturer Pasternack | Secondary Attributes SMA Connectors |
Packaging Bag | Mounting Type Chassis Mount |
Part Status Active | Package / Case SMA In-Line Module |
Function Limiter | Supplier Device Package Module |
Frequency 500MHz ~ 6GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.274,92000 € | 2.274,92 € |
| Unit Price without VAT: | 2.274,92000 € |
|---|---|
| Unit Price with VAT: | 2.707,15480 € |

