


PE80L2013 | |
|---|---|
DigiKey Part Number | 6099-PE80L2013-ND |
Manufacturer | |
Manufacturer Product Number | PE80L2013 |
Description | HIGH POWER LIMITER, SMA, 1W CW P |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF IC Limiter General Purpose 1GHz ~ 18GHz SMA Connectors Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Function | Limiter | |
Frequency | 1GHz ~ 18GHz | |
RF Type | General Purpose | |
Secondary Attributes | SMA Connectors | |
Grade | - | |
Qualification | - | |
Mounting Type | Chassis Mount | |
Package / Case | Module, SMA Connectors | |
Supplier Device Package | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4.735,35000 € | 4.735,35 € |
| Unit Price without VAT: | 4.735,35000 € |
|---|---|
| Unit Price with VAT: | 5.635,06650 € |

