
PE80L2008 | |
|---|---|
DigiKey Part Number | 6099-PE80L2008-ND |
Manufacturer | |
Manufacturer Product Number | PE80L2008 |
Description | High Power Limiter, Field Replac |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF IC Limiter General Purpose 26.5GHz ~ 40GHz 100W |
Datasheet | Datasheet |
Category | Frequency 26.5GHz ~ 40GHz |
Manufacturer Pasternack | RF Type General Purpose |
Packaging Retail Package | Secondary Attributes 100W |
Part Status Active | Mounting Type Chassis Mount |
Function Limiter | Package / Case 2.92mm In-Line Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.484,78000 € | 1.484,78 € |
| Unit Price without VAT: | 1.484,78000 € |
|---|---|
| Unit Price with VAT: | 1.766,88820 € |

