
PE80L2004 | |
|---|---|
DigiKey Part Number | 6099-PE80L2004-ND |
Manufacturer | |
Manufacturer Product Number | PE80L2004 |
Description | High Power Limiter, Field Replac |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF IC Limiter General Purpose 8GHz ~ 12GHz SMA Connectors |
Datasheet | Datasheet |
Category | Frequency 8GHz ~ 12GHz |
Manufacturer Pasternack | RF Type General Purpose |
Packaging Retail Package | Secondary Attributes SMA Connectors |
Part Status Active | Mounting Type Chassis Mount |
Function Limiter | Package / Case SMA In-Line Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.251,65000 € | 1.251,65 € |
| Unit Price without VAT: | 1.251,65000 € |
|---|---|
| Unit Price with VAT: | 1.489,46350 € |

