
PE8044 | |
|---|---|
DigiKey Part Number | 6099-PE8044-ND |
Manufacturer | |
Manufacturer Product Number | PE8044 |
Description | Biased Detector, SMA, Negative V |
Customer Reference | |
Detailed Description | RF Detector IC Radar 4GHz ~ 8GHz 23dBm Module |
Datasheet | Datasheet |
Category | RF Type Radar |
Manufacturer Pasternack | Input Range 23dBm |
Packaging Retail Package | Mounting Type Chassis Mount |
Part Status Obsolete | Package / Case Module |
Frequency 4GHz ~ 8GHz | Supplier Device Package Module |

