
PE8040 | |
|---|---|
DigiKey Part Number | 6099-PE8040-ND |
Manufacturer | |
Manufacturer Product Number | PE8040 |
Description | Log Detector, SMA, Positive Vide |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Detector IC General Purpose 10MHz ~ 3GHz 10dBm Module, SMA Connectors |
Datasheet | Datasheet |
Category | RF Type General Purpose |
Manufacturer Pasternack | Input Range 10dBm |
Packaging Retail Package | Mounting Type Chassis Mount |
Part Status Active | Package / Case Module, SMA Connectors |
Frequency 10MHz ~ 3GHz |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 894,55000 € | 894,55 € |
| Unit Price without VAT: | 894,55000 € |
|---|---|
| Unit Price with VAT: | 1.064,51450 € |

