
PE8035 | |
|---|---|
DigiKey Part Number | 6099-PE8035-ND |
Manufacturer | |
Manufacturer Product Number | PE8035 |
Description | High Power Limiter, SMA, 100W Pe |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF IC Limiter General Purpose 6GHz ~ 18GHz SMA Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Function | Limiter | |
Frequency | 6GHz ~ 18GHz | |
RF Type | General Purpose | |
Secondary Attributes | SMA Connectors | |
Mounting Type | Chassis Mount | |
Package / Case | SMA In-Line Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 528,49000 € | 528,49 € |
| 10 | 470,89500 € | 4.708,95 € |
| Unit Price without VAT: | 528,49000 € |
|---|---|
| Unit Price with VAT: | 628,90310 € |


