
PE8030 | |
|---|---|
DigiKey Part Number | 6099-PE8030-ND |
Manufacturer | |
Manufacturer Product Number | PE8030 |
Description | High Power Limiter, SMA, 100W Pe |
Customer Reference | |
Detailed Description | RF IC Limiter General Purpose 1GHz ~ 2GHz 100W |
Datasheet | Datasheet |
Category | Frequency 1GHz ~ 2GHz |
Manufacturer Pasternack | RF Type General Purpose |
Packaging Retail Package | Secondary Attributes 100W |
Part Status Obsolete | Mounting Type Chassis Mount |
Function Limiter | Package / Case SMA In-Line Module |

