
PE8029 | |
|---|---|
DigiKey Part Number | 6099-PE8029-ND |
Manufacturer | |
Manufacturer Product Number | PE8029 |
Description | High Power Limiter, SMA, 200W Pe |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF IC Limiter General Purpose 500MHz ~ 2GHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Function | Limiter | |
Frequency | 500MHz ~ 2GHz | |
RF Type | General Purpose | |
Secondary Attributes | - | |
Mounting Type | Chassis Mount | |
Package / Case | SMA In-Line Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 746,69000 € | 746,69 € |
| 10 | 666,97500 € | 6.669,75 € |
| Unit Price without VAT: | 746,69000 € |
|---|---|
| Unit Price with VAT: | 888,56110 € |

