
PE8025 | |
|---|---|
DigiKey Part Number | 6099-PE8025-ND |
Manufacturer | |
Manufacturer Product Number | PE8025 |
Description | HIGH POWER LIMITER, SMA, 100W PE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF IC Limiter General Purpose 7GHz ~ 12GHz SMA Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Function | Limiter | |
Frequency | 7GHz ~ 12GHz | |
RF Type | General Purpose | |
Secondary Attributes | SMA Connectors | |
Grade | - | |
Qualification | - | |
Mounting Type | Chassis Mount | |
Package / Case | SMA In-Line Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 809,83000 € | 809,83 € |
| 10 | 723,79600 € | 7.237,96 € |
| Unit Price without VAT: | 809,83000 € |
|---|---|
| Unit Price with VAT: | 963,69770 € |

