
PE8022 | |
|---|---|
DigiKey Part Number | 6099-PE8022-ND |
Manufacturer | |
Manufacturer Product Number | PE8022 |
Description | High Power Limiter, SMA, 100W Pe |
Customer Reference | |
Detailed Description | RF IC Limiter General Purpose 2GHz ~ 18GHz |
Datasheet | Datasheet |
Category | Frequency 2GHz ~ 18GHz |
Manufacturer Pasternack | RF Type General Purpose |
Packaging Retail Package | Mounting Type Chassis Mount |
Part Status Obsolete | Package / Case SMA In-Line Module |
Function Limiter |

