
PE8017 | |
|---|---|
DigiKey Part Number | 6099-PE8017-ND |
Manufacturer | |
Manufacturer Product Number | PE8017 |
Description | High Power Limiter, SMA, 100W Pe |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF IC Limiter General Purpose 500MHz ~ 1GHz 100W |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Function | Limiter | |
Frequency | 500MHz ~ 1GHz | |
RF Type | General Purpose | |
Secondary Attributes | 100W | |
Grade | - | |
Qualification | - | |
Mounting Type | Chassis Mount | |
Package / Case | SMA In-Line Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 475,29000 € | 475,29 € |
| 10 | 423,17200 € | 4.231,72 € |
| Unit Price without VAT: | 475,29000 € |
|---|---|
| Unit Price with VAT: | 565,59510 € |

