
PE8014 | |
|---|---|
DigiKey Part Number | 6099-PE8014-ND |
Manufacturer | |
Manufacturer Product Number | PE8014 |
Description | Schottky Zero Bias Detector, SMA |
Customer Reference | |
Detailed Description | RF Detector IC General Purpose 10MHz ~ 26.5GHz 23dBm SMA In-Line Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Obsolete | |
Frequency | 10MHz ~ 26.5GHz | |
RF Type | General Purpose | |
Input Range | 23dBm | |
Accuracy | - | |
Voltage - Supply | - | |
Mounting Type | Chassis Mount | |
Package / Case | SMA In-Line Module | |
Supplier Device Package | - |

