
PE8008 | |
|---|---|
DigiKey Part Number | 6099-PE8008-ND |
Manufacturer | |
Manufacturer Product Number | PE8008 |
Description | Biased Detector, SMA, Negative V |
Customer Reference | |
Detailed Description | RF Detector IC General Purpose 8GHz ~ 18GHz 23dBm SMA In-Line Module |
Datasheet | Datasheet |
Category | RF Type General Purpose |
Manufacturer Pasternack | Input Range 23dBm |
Packaging Retail Package | Mounting Type Chassis Mount |
Part Status Obsolete | Package / Case SMA In-Line Module |
Frequency 8GHz ~ 18GHz |

