
PE8008-P | |
|---|---|
DigiKey Part Number | 6099-PE8008-P-ND |
Manufacturer | |
Manufacturer Product Number | PE8008-P |
Description | Biased Detector, SMA, Positive V |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | RF Detector IC General Purpose 8GHz ~ 18GHz 23dBm SMA In-Line Module |
Datasheet | Datasheet |
Category | RF Type General Purpose |
Manufacturer Pasternack | Input Range 23dBm |
Packaging Retail Package | Mounting Type Chassis Mount |
Part Status Active | Package / Case SMA In-Line Module |
Frequency 8GHz ~ 18GHz |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 979,54000 € | 979,54 € |
| Unit Price without VAT: | 979,54000 € |
|---|---|
| Unit Price with VAT: | 1.165,65260 € |

