
PE8006 | |
|---|---|
DigiKey Part Number | 6099-PE8006-ND |
Manufacturer | |
Manufacturer Product Number | PE8006 |
Description | BIASED DETECTOR, SMA, NEGATIVE V |
Customer Reference | |
Detailed Description | RF Detector IC General Purpose 8GHz ~ 12GHz 23dBm SMA In-Line Module |
Datasheet | Datasheet |
Category | RF Type General Purpose |
Manufacturer Pasternack | Input Range 23dBm |
Packaging Retail Package | Mounting Type Chassis Mount |
Part Status Obsolete | Package / Case SMA In-Line Module |
Frequency 8GHz ~ 12GHz |

