
PE8003-P | |
|---|---|
DigiKey Part Number | 6099-PE8003-P-ND |
Manufacturer | |
Manufacturer Product Number | PE8003-P |
Description | Biased Detector, SMA, Positive V |
Customer Reference | |
Detailed Description | RF Detector IC General Purpose 2GHz ~ 4GHz 43.6dBm SMA In-Line Module |
Datasheet | Datasheet |
Category | RF Type General Purpose |
Manufacturer Pasternack | Input Range 43.6dBm |
Packaging Retail Package | Mounting Type Chassis Mount |
Part Status Obsolete | Package / Case SMA In-Line Module |
Frequency 2GHz ~ 4GHz |

