
PE8002 | |
|---|---|
DigiKey Part Number | 6099-PE8002-ND |
Manufacturer | |
Manufacturer Product Number | PE8002 |
Description | Biased Detector, SMA, Negative V |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Detector IC General Purpose 1GHz ~ 2GHz 23dBm SMA In-Line Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Frequency | 1GHz ~ 2GHz | |
RF Type | General Purpose | |
Input Range | 23dBm | |
Accuracy | - | |
Voltage - Supply | - | |
Mounting Type | Chassis Mount | |
Package / Case | SMA In-Line Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 331,85000 € | 331,85 € |
| 10 | 287,66800 € | 2.876,68 € |
| 25 | 276,64280 € | 6.916,07 € |
| Unit Price without VAT: | 331,85000 € |
|---|---|
| Unit Price with VAT: | 394,90150 € |

