New at DigiKey
RF Switch IC General Purpose SPDT 50Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE7SM1004

DigiKey Part Number
6099-PE7SM1004-ND
Manufacturer
Manufacturer Product Number
PE7SM1004
Description
SP2T 2.92MM FEMALE MANUAL TOGGLE
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
RF Switch IC General Purpose SPDT 50Ohm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency Range
0Hz ~ 40GHz
Manufacturer
Pasternack
Isolation
40dB (min)
Packaging
Bag
Insertion Loss
0.9dB (max)
Part Status
Active
Test Frequency
40GHz
RF Type
General Purpose
Impedance
50Ohm
Topology
Reflective
Mounting Type
Chassis Mount
Circuit
SPDT
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
12.559,26000 €2.559,26 €
Manufacturers Standard Package
Unit Price without VAT:2.559,26000 €
Unit Price with VAT:3.045,51940 €