
PE7AP418-40 | |
|---|---|
DigiKey Part Number | 6099-PE7AP418-40-ND |
Manufacturer | |
Manufacturer Product Number | PE7AP418-40 |
Description | 40DB ATTN N 500W 5GHZ |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 40dB 0 Hz ~ 5 GHz 50 Ohms 500W N-Type In-Line Module |
Datasheet | Datasheet |
Category | Frequency Range 0 Hz ~ 5 GHz |
Manufacturer Pasternack | Power (Watts) 500W |
Packaging Bag | Impedance 50 Ohms |
Part Status Active | Package / Case N-Type In-Line Module |
Attenuation Value 40dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.559,46000 € | 2.559,46 € |
| Unit Price without VAT: | 2.559,46000 € |
|---|---|
| Unit Price with VAT: | 3.045,75740 € |

