
PE7AP418-03 | |
|---|---|
DigiKey Part Number | 6099-PE7AP418-03-ND |
Manufacturer | |
Manufacturer Product Number | PE7AP418-03 |
Description | 3DB ATTN N 500W 3GHZ |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 3dB 0 Hz ~ 3 GHz 50 Ohms 500W N-Type In-Line Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Attenuation Value | 3dB | |
Frequency Range | 0 Hz ~ 3 GHz | |
Power (Watts) | 500W | |
Impedance | 50 Ohms | |
Package / Case | N-Type In-Line Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.551,86000 € | 2.551,86 € |
| Unit Price without VAT: | 2.551,86000 € |
|---|---|
| Unit Price with VAT: | 3.036,71340 € |

