Parametric Equivalent

PE7AP412-20 | |
|---|---|
DigiKey Part Number | 6099-PE7AP412-20-ND |
Manufacturer | |
Manufacturer Product Number | PE7AP412-20 |
Description | 20DB ATTN 2.92MM 0.5W 40GHZ |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 20dB 0 Hz ~ 40 GHz 50 Ohms 500mW SMA In-Line Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Attenuation Value | 20dB | |
Frequency Range | 0 Hz ~ 40 GHz | |
Power (Watts) | 500mW | |
Impedance | 50 Ohms | |
Package / Case | SMA In-Line Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 220,34000 € | 220,34 € |
| 10 | 195,12500 € | 1.951,25 € |
| 25 | 186,41440 € | 4.660,36 € |
| Unit Price without VAT: | 220,34000 € |
|---|---|
| Unit Price with VAT: | 262,20460 € |


