Parametric Equivalent

PE7AP412-06 | |
|---|---|
DigiKey Part Number | 6099-PE7AP412-06-ND |
Manufacturer | |
Manufacturer Product Number | PE7AP412-06 |
Description | 6DB ATTN 2.92MM 0.5W 40GHZ |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 6dB 0 Hz ~ 40 GHz 50 Ohms 500mW SMA In-Line Module |
Datasheet | Datasheet |
Category | Frequency Range 0 Hz ~ 40 GHz |
Manufacturer Pasternack | Power (Watts) 500mW |
Packaging Bag | Impedance 50 Ohms |
Part Status Active | Package / Case SMA In-Line Module |
Attenuation Value 6dB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SF0915-6200-06 | Amphenol SV Microwave | 1 | SF0915-6200-06-ND | 226,18000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 375,98000 € | 375,98 € |
| 10 | 334,22100 € | 3.342,21 € |
| 25 | 319,81120 € | 7.995,28 € |
| Unit Price without VAT: | 375,98000 € |
|---|---|
| Unit Price with VAT: | 447,41620 € |


