Parametric Equivalent
Parametric Equivalent

PE7AP402-30 | |
|---|---|
DigiKey Part Number | 6099-PE7AP402-30-ND |
Manufacturer | |
Manufacturer Product Number | PE7AP402-30 |
Description | 30DB ATTN 2.92MM 10W 40GHZ |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 30dB 0 Hz ~ 40 GHz 50 Ohms 10W 2.92mm In-Line Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Attenuation Value | 30dB | |
Frequency Range | 0 Hz ~ 40 GHz | |
Power (Watts) | 10W | |
Impedance | 50 Ohms | |
Package / Case | 2.92mm In-Line Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.432,18000 € | 1.432,18 € |
| Unit Price without VAT: | 1.432,18000 € |
|---|---|
| Unit Price with VAT: | 1.704,29420 € |



