
PE7AP250-10 | |
|---|---|
DigiKey Part Number | 6099-PE7AP250-10-ND |
Manufacturer | |
Manufacturer Product Number | PE7AP250-10 |
Description | 10 dB Fixed Attenuator, N Male t |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 10dB 0 Hz ~ 8.5 GHz 50 Ohms 250W N-Type In-Line Module |
Datasheet | Datasheet |
Category | Frequency Range 0 Hz ~ 8.5 GHz |
Manufacturer Pasternack | Power (Watts) 250W |
Packaging Retail Package | Impedance 50 Ohms |
Part Status Active | Package / Case N-Type In-Line Module |
Attenuation Value 10dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.145,60000 € | 1.145,60 € |
| Unit Price without VAT: | 1.145,60000 € |
|---|---|
| Unit Price with VAT: | 1.363,26400 € |

