
PE7AP150-40 | |
|---|---|
DigiKey Part Number | 6099-PE7AP150-40-ND |
Manufacturer | |
Manufacturer Product Number | PE7AP150-40 |
Description | 40DB ATTN N 150W 8GHZ |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 40dB 0 Hz ~ 8 GHz 50 Ohms 150W N-Type In-Line Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Attenuation Value | 40dB | |
Frequency Range | 0 Hz ~ 8 GHz | |
Power (Watts) | 150W | |
Impedance | 50 Ohms | |
Package / Case | N-Type In-Line Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.034,13000 € | 1.034,13 € |
| Unit Price without VAT: | 1.034,13000 € |
|---|---|
| Unit Price with VAT: | 1.230,61470 € |


