
PE7AP150-30 | |
|---|---|
DigiKey Part Number | 6099-PE7AP150-30-ND |
Manufacturer | |
Manufacturer Product Number | PE7AP150-30 |
Description | 30DB ATTN N 150W 8GHZ |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 30dB 0 Hz ~ 8 GHz 50 Ohms 150W N-Type In-Line Module |
Datasheet | Datasheet |
Category | Frequency Range 0 Hz ~ 8 GHz |
Manufacturer Pasternack | Power (Watts) 150W |
Packaging Bag | Impedance 50 Ohms |
Part Status Active | Package / Case N-Type In-Line Module |
Attenuation Value 30dB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PE7582-30 | Pasternack | 0 | 6099-PE7582-30-ND | 697,06000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.070,36000 € | 1.070,36 € |
| Unit Price without VAT: | 1.070,36000 € |
|---|---|
| Unit Price with VAT: | 1.273,72840 € |


