
PE7AP150-03 | |
|---|---|
DigiKey Part Number | 6099-PE7AP150-03-ND |
Manufacturer | |
Manufacturer Product Number | PE7AP150-03 |
Description | 3 dB Fixed Attenuator, N Male to |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 3dB 0 Hz ~ 8 GHz 50 Ohms 150W N-Type In-Line Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Attenuation Value | 3dB | |
Frequency Range | 0 Hz ~ 8 GHz | |
Power (Watts) | 150W | |
Impedance | 50 Ohms | |
Package / Case | N-Type In-Line Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.246,57000 € | 1.246,57 € |
| Unit Price without VAT: | 1.246,57000 € |
|---|---|
| Unit Price with VAT: | 1.483,41830 € |

