Parametric Equivalent

PE7AP1002-9 | |
|---|---|
DigiKey Part Number | 6099-PE7AP1002-9-ND |
Manufacturer | |
Manufacturer Product Number | PE7AP1002-9 |
Description | 9 dB Fixed Attenuator, QMA Male |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 9dB 0 Hz ~ 6 GHz 50 Ohms 1W QMA In-Line Module |
Datasheet | Datasheet |
Category | Frequency Range 0 Hz ~ 6 GHz |
Manufacturer Pasternack | Power (Watts) 1W |
Packaging Retail Package | Impedance 50 Ohms |
Part Status Active | Package / Case QMA In-Line Module |
Attenuation Value 9dB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R411709124 | Radiall USA, Inc. | 0 | 2201-R411709124-ND | 127,44300 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 174,74000 € | 174,74 € |
| 10 | 154,51400 € | 1.545,14 € |
| 25 | 147,52440 € | 3.688,11 € |
| Unit Price without VAT: | 174,74000 € |
|---|---|
| Unit Price with VAT: | 207,94060 € |


