Parametric Equivalent

PE7AP1002-15 | |
|---|---|
DigiKey Part Number | 6099-PE7AP1002-15-ND |
Manufacturer | |
Manufacturer Product Number | PE7AP1002-15 |
Description | 15 dB Fixed Attenuator, QMA Male |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 15dB 0 Hz ~ 6 GHz 50 Ohms 1W QMA In-Line Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Attenuation Value | 15dB | |
Frequency Range | 0 Hz ~ 6 GHz | |
Power (Watts) | 1W | |
Impedance | 50 Ohms | |
Package / Case | QMA In-Line Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 93,90000 € | 93,90 € |
| 10 | 82,67600 € | 826,76 € |
| 25 | 78,79640 € | 1.969,91 € |
| 100 | 73,48500 € | 7.348,50 € |
| Unit Price without VAT: | 93,90000 € |
|---|---|
| Unit Price with VAT: | 111,74100 € |


