Parametric Equivalent

PE7AP1002-0 | |
|---|---|
DigiKey Part Number | 6099-PE7AP1002-0-ND |
Manufacturer | |
Manufacturer Product Number | PE7AP1002-0 |
Description | 0 dB Fixed Attenuator, QMA Male |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 0dB 0 Hz ~ 6 GHz 50 Ohms 1W QMA In-Line Module |
Datasheet | Datasheet |
Category | Frequency Range 0 Hz ~ 6 GHz |
Manufacturer Pasternack | Power (Watts) 1W |
Packaging Retail Package | Impedance 50 Ohms |
Part Status Active | Package / Case QMA In-Line Module |
Attenuation Value 0dB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R411700124 | Radiall USA, Inc. | 0 | 2201-R411700124-ND | 113,73800 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 92,73000 € | 92,73 € |
| 10 | 81,64800 € | 816,48 € |
| 25 | 77,81680 € | 1.945,42 € |
| 100 | 72,57130 € | 7.257,13 € |
| Unit Price without VAT: | 92,73000 € |
|---|---|
| Unit Price with VAT: | 110,34870 € |


