
PE7AP1001-6 | |
|---|---|
DigiKey Part Number | 6099-PE7AP1001-6-ND |
Manufacturer | |
Manufacturer Product Number | PE7AP1001-6 |
Description | 6DB ATTN 4.3-10 15W 6GHZ |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 6dB 0 Hz ~ 6 GHz 50 Ohms 15W 4.3-10 In-Line Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Attenuation Value | 6dB | |
Frequency Range | 0 Hz ~ 6 GHz | |
Power (Watts) | 15W | |
Impedance | 50 Ohms | |
Package / Case | 4.3-10 In-Line Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 487,52000 € | 487,52 € |
| 10 | 434,17800 € | 4.341,78 € |
| Unit Price without VAT: | 487,52000 € |
|---|---|
| Unit Price with VAT: | 580,14880 € |

