
PE7AP1000-9 | |
|---|---|
DigiKey Part Number | 6099-PE7AP1000-9-ND |
Manufacturer | |
Manufacturer Product Number | PE7AP1000-9 |
Description | 9 dB Fixed Attenuator, QN Male t |
Customer Reference | |
Detailed Description | RF Attenuators 9dB 0 Hz ~ 3 GHz 50 Ohms 1W QN In-Line Module |
Datasheet | Datasheet |
Category | Frequency Range 0 Hz ~ 3 GHz |
Manufacturer Pasternack | Power (Watts) 1W |
Packaging Retail Package | Impedance 50 Ohms |
Part Status Obsolete | Package / Case QN In-Line Module |
Attenuation Value 9dB |

