
PE7AP1000-6 | |
|---|---|
DigiKey Part Number | 6099-PE7AP1000-6-ND |
Manufacturer | |
Manufacturer Product Number | PE7AP1000-6 |
Description | 6 dB Fixed Attenuator, QN Male t |
Customer Reference | |
Detailed Description | RF Attenuators 6dB 0 Hz ~ 3 GHz 50 Ohms 1W QN In-Line Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Obsolete | |
Attenuation Value | 6dB | |
Frequency Range | 0 Hz ~ 3 GHz | |
Power (Watts) | 1W | |
Impedance | 50 Ohms | |
Package / Case | QN In-Line Module |

