Parametric Equivalent

PE7AP006-20 | |
|---|---|
DigiKey Part Number | 6099-PE7AP006-20-ND |
Manufacturer | |
Manufacturer Product Number | PE7AP006-20 |
Description | 20DB ATTN N 5W 6GHZ |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 20dB 0 Hz ~ 6 GHz 50 Ohms 5W QN In-Line Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Attenuation Value | 20dB | |
Frequency Range | 0 Hz ~ 6 GHz | |
Power (Watts) | 5W | |
Impedance | 50 Ohms | |
Package / Case | QN In-Line Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 263,01000 € | 263,01 € |
| 10 | 233,19100 € | 2.331,91 € |
| 25 | 222,89760 € | 5.572,44 € |
| Unit Price without VAT: | 263,01000 € |
|---|---|
| Unit Price with VAT: | 312,98190 € |


